
CMOS 2-input NAND gate, part of the 7S series, operates with a minimum supply voltage of 2V and a maximum of 6V, featuring a typical 5V operation. This surface mountable integrated circuit offers a propagation delay of 17ns and supports output currents of up to 20mA, with specific high and low level output currents of -2.6mA and 2.6mA respectively. Designed for a wide operating temperature range from -40°C to 85°C, it boasts a low quiescent current of 1uA and is RoHS compliant. The component is packaged in a tape and reel format, containing 250 units.
Onsemi NC7S00P5 technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S00P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
