
Surface mount 2-input NOR gate IC, featuring CMOS technology and a SOT-23 package. Operates with a minimum supply voltage of 2V and a maximum of 6V, offering a high level output current of -2.6mA and a low level output current of 2.6mA. This logic gate has a propagation delay of 125ns and a quiescent current of 1uA, with an operating temperature range from -40°C to 85°C.
Onsemi NC7S02M5 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 125ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7S |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S02M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
