
CMOS 2-input NOR gate IC, featuring a single gate with two inputs and one output. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 17ns. This surface mount component, packaged in SC, supports high level output current of -2.6mA and low level output current of 2.6mA. With a quiescent current of 1uA, it functions across an operating temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant.
Onsemi NC7S02P5 technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S02P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
