
CMOS logic inverter IC, featuring a single gate with one input and one output. This surface mount component operates with a supply voltage range of 2V to 6V and offers a propagation delay of 17ns. It supports high and low level output currents of ±2.6mA, with a low quiescent current of 1µA. Packaged in tape and reel for 5000 units, this lead-free and RoHS compliant device is designed for operation between -40°C and 85°C.
Onsemi NC7S04L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7S |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S04L6X to view detailed technical specifications.
No datasheet is available for this part.
