
Single-element CMOS inverter IC, surface mountable in a 5-pin SOT-23 package. Features a 1-input, 1-output configuration with a maximum operating temperature of 85°C and a minimum of -40°C. Operates with a supply voltage range of 2V to 6V, offering 2.6mA output current. This RoHS compliant component boasts a propagation delay of 17ns and a quiescent current of 1µA.
Onsemi NC7S04M5X technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S04M5X to view detailed technical specifications.
No datasheet is available for this part.
