
CMOS 2-input AND gate IC, featuring a single circuit with one function and one output. Operates with a minimum supply voltage of 2V and a maximum of 6V, with a nominal supply voltage of 6V. Offers a high-level output current of -2.6mA and a low-level output current of 2.6mA. Packaged in a compact SOT-23 surface mount case measuring 3mm in length, 1.7mm in width, and 1.3mm in height. This RoHS compliant component has a propagation delay of 125ns and a quiescent current of 1uA.
Onsemi NC7S08M5 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 125ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S08M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
