
CMOS 1-element, 2-input AND gate logic IC. Features a single function with one gate and one output, operating from a 2V to 6V supply voltage range. Surface mountable in a SOT-23 package, it offers a propagation delay of 17ns and a low quiescent current of 1uA. Maximum operating temperature is 85°C, with RoHS compliance and lead-free construction.
Onsemi NC7S08M5X technical specifications.
| Package/Case | SOT-23 |
| Height | 1.45mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S08M5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
