
CMOS 2-input AND gate IC, featuring a single gate with two inputs and one output. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 17ns. Designed for surface mount applications in an SC package, it supports output currents of +/- 2.6mA. This RoHS compliant component functions across an operating temperature range of -40°C to 85°C with a low quiescent current of 1uA.
Onsemi NC7S08P5 technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S08P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
