
CMOS 2-input AND gate, featuring a single circuit with one gate and two inputs. This surface mount component operates within a 2V to 6V supply voltage range, with a nominal supply voltage of 2.5V. It offers a high-level output current of -2.6mA and a low-level output current of 2.6mA. The device boasts a propagation delay of 100ns and a turn-on delay time of 125ns, with a quiescent current of 1uA. Packaged in a 1mm high, 2mm long, 1.25mm wide SC package, it is lead-free and RoHS compliant.
Onsemi NC7S08P5X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S08P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
