
CMOS logic inverter with Schmitt trigger input, designed for surface mount applications in a SOT-23 package. Features a single circuit with one input and one output, offering a logic function of buffer, inverter, and Schmitt trigger. Operates with a minimum supply voltage of 2V and a maximum of 6V, with a nominal supply voltage of 6V. Exhibits a propagation delay of 125ns and a turn-on delay time of 17ns, with a quiescent current of 1uA. High level output current is -2.6mA and low level output current is 2.6mA. Packaged on a 250-reel tape and reel, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi NC7S14M5 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 125ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Voltage | 7V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S14M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
