
CMOS Schmitt Trigger Inverter, a single-element logic IC, offers a 17ns propagation delay and operates with a supply voltage range of 2V to 6V. This surface-mount component, housed in a SOT-23 package, features a 1-input, 1-output configuration with a low quiescent current of 1uA. It supports output currents of 2.6mA (low level) and -2.6mA (high level), with a maximum operating temperature of 85°C.
Onsemi NC7S14M5X technical specifications.
| Package/Case | SOT-23 |
| Height | 1.4mm |
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Voltage | 5V |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S14M5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
