
CMOS Schmitt Trigger Inverter IC, designed for surface mount applications. Features a single gate with one Schmitt trigger input and one output, capable of sourcing or sinking 2.6mA. Operates from a 2V to 6V supply voltage with a propagation delay of 17ns. This lead-free, RoHS-compliant component is packaged in tape and reel for efficient assembly.
Onsemi NC7S14P5 technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S14P5 to view detailed technical specifications.
No datasheet is available for this part.
