
CMOS 2-input OR gate, part of the 7S series, offers a single circuit with one gate and one output. Operating within a 2V to 6V supply voltage range, this surface mount component features a propagation delay of 17ns and a low quiescent current of 1µA. It supports a high level output current of -2.6mA and a low level output current of 2.6mA. Packaged in tape and reel with 250 units, this lead-free and RoHS compliant IC is designed for operation between -40°C and 85°C.
Onsemi NC7S32P5 technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S32P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
