
CMOS OR Gate IC featuring a single 2-input element. This surface-mount component operates within a 2V to 6V supply voltage range and offers a propagation delay of 17ns. It supports a maximum output current of 2.6mA and is housed in a compact 5-pin SC package. Designed for tape and reel packaging, this RoHS compliant integrated circuit is suitable for applications requiring reliable logic functions.
Onsemi NC7S32P5X technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12.2ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S32P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
