
CMOS 2-input XOR gate IC, surface mountable in a SOT-23 package. Features a 2V to 6V supply voltage range, 2.6mA output current, and 17ns propagation delay. Operates across a -40°C to 85°C temperature range with 1uA quiescent current. RoHS compliant and lead-free.
Onsemi NC7S86M5 technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 125ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S86M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
