
CMOS 2-input XOR gate, a single-circuit logic IC designed for surface mount applications. Operates with a supply voltage range of 2V to 6V, featuring a propagation delay of 17ns. Supports output currents of 2.6mA (low level) and -2.6mA (high level), with a low quiescent current of 1uA. This RoHS compliant component is packaged in tape and reel, with a minimum operating temperature of -40°C and a maximum of 85°C.
Onsemi NC7S86P5 technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S86P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
