
Single 2:1 analog multiplexer, SPDT, non-inverting, featuring a 250MHz bandwidth. Operates with a single supply voltage from 1.65V to 5.5V, drawing a maximum of 1uA supply current. Offers a low on-state resistance of 15 Ohms and a high-level output current of 128mA. Packaged in a 6-pin SC-70 surface mount configuration, this RoHS compliant component has a power dissipation of 180mW and an operating temperature range of -40°C to 85°C.
Onsemi NC7SB3157P6X technical specifications.
| Bandwidth | 250MHz |
| Package/Case | SC |
| High Level Output Current | 128mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 15R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 12.5ns |
| Turn-On Delay Time | 23ns |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SB3157P6X to view detailed technical specifications.
No datasheet is available for this part.
