
The NC7SP02L6X is a NOR gate IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 900mV. The IC has a propagation delay of 7ns and a quiescent current of 900nA. It is available in a VSON package with a quantity of 5000 units per reel and is compliant with RoHS regulations.
Onsemi NC7SP02L6X technical specifications.
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SP |
| Technology | CMOS |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP02L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
