
Single-element, 2-input CMOS NOR gate IC, surface mountable in a 5-pin SC-70 package. Features a minimum supply voltage of 900mV and a maximum of 3.6V, with a propagation delay of 7ns. Operates across a temperature range of -40°C to 85°C, offering a low quiescent current of 900nA. High level output current is -2.6mA and low level output current is 2.6mA. This RoHS compliant component is packaged in tape and reel.
Onsemi NC7SP02P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SP |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP02P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
