
CMOS logic inverter featuring a single channel with an open-drain output. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, supporting a high-level output current of -2.6mA and a low-level output current of 2.6mA. This surface-mount component offers a propagation delay of 10ns and a quiescent current of 900nA, with an operating temperature range from -40°C to 85°C. Packaged in tape and reel for 5000 units, it is lead-free and RoHS compliant.
Onsemi NC7SP05L6X technical specifications.
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 7SP |
| Technology | CMOS |
| Turn-On Delay Time | 43ns |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP05L6X to view detailed technical specifications.
No datasheet is available for this part.
