
CMOS logic inverter IC featuring a single channel with an open-drain output. This surface-mount component operates from a 0.9V to 3.6V supply range, delivering 2.6mA of output current at both high and low levels. With a propagation delay of 10ns and a quiescent current of 900nA, it is designed for low-power applications. The device is RoHS compliant and packaged in a compact SC case, supplied on a 3000-piece tape and reel.
Onsemi NC7SP05P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 43ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP05P5X to view detailed technical specifications.
No datasheet is available for this part.
