
Onsemi NC7SP08FHX technical specifications.
| High Level Output Current | 2.6mA |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 7SP |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP08FHX to view detailed technical specifications.
No datasheet is available for this part.
