
CMOS buffer with 3-STATE output, featuring a single channel and 1-bit logic function. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, supporting ±2.6mA output current. This surface mount component offers a propagation delay of 23.4ns and a quiescent current of 900nA, with a temperature range of -40°C to 85°C. Packaging is tape and reel.
Onsemi NC7SP125L6X technical specifications.
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23.4ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 7SP |
| Technology | CMOS |
| Turn-On Delay Time | 53.5ns |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP125L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
