Onsemi NC7SP126FHX technical specifications.
| High Level Output Current | 2.6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 53.5ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 7SP |
| Technology | CMOS |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP126FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
