
CMOS buffer IC featuring a single 3-state, push-pull output. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, offering a propagation delay of 6.4ns. This surface-mount component boasts a quiescent current of 900nA and a high level output current of -2.6mA, with a low level output current of 2.6mA. Packaged in tape and reel, this lead-free, RoHS-compliant buffer is designed for efficient signal buffering.
Onsemi NC7SP126L6X technical specifications.
| Height | 0.55mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SP |
| Technology | CMOS |
| Turn-On Delay Time | 51.1ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP126L6X to view detailed technical specifications.
No datasheet is available for this part.
