
CMOS logic inverter featuring a Schmitt trigger input for enhanced noise immunity. Operates with a supply voltage range of 0.9V to 3.6V, supporting a maximum high-level output current of -2.6mA and a low-level output current of 2.6mA. This single-circuit, single-gate device offers a propagation delay of 9.2ns and a quiescent current of 900nA. Designed for surface mount applications, it is packaged in a 5000-piece tape and reel, with an operating temperature range of -40°C to 85°C.
Onsemi NC7SP14L6X technical specifications.
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 7SP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 46.3ns |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP14L6X to view detailed technical specifications.
No datasheet is available for this part.
