
CMOS 2-input, 1-output multiplexer IC featuring a single independent circuit. Surface mountable in a compact 6-pin SC-70 package (2mm L x 1.25mm W x 0.9mm H). Operates with a single supply voltage range of 0.9V to 3.6V, offering a propagation delay of 14.1ns. Supports high and low level output currents of 2.6mA, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Onsemi NC7SP157P6X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | 2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SP |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP157P6X to view detailed technical specifications.
No datasheet is available for this part.
