Onsemi NC7SP158L6X technical specifications.
| High Level Output Current | 2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SP |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP158L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
