
Single-pole, double-throw (SPDT) multiplexer IC featuring 2 input lines and 1 output line. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V. Offers a high-level output current of 2.6mA and a low-level output current of 2.6mA. This surface mount component has a propagation delay of 14.4ns and an operating temperature range of -40°C to 85°C. Packaged in tape and reel, this lead-free component is designed for efficient signal routing.
Onsemi NC7SP158P6X technical specifications.
| Package/Case | SC |
| High Level Output Current | 2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7SP |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.028g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NC7SP158P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
