
Single buffer with Schmitt trigger input, this CMOS logic IC features a single input and single output with a push-pull output type. Operating from 0.9V to 3.6V, it offers a propagation delay of 9.2ns and a quiescent current of 900nA. Designed for surface mount, this lead-free component supports a high level output current of -2.6mA and a low level output current of 2.6mA, with an operating temperature range of -40°C to 85°C.
Onsemi NC7SP17L6X technical specifications.
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 7SP |
| Technology | CMOS |
| Turn-On Delay Time | 46.3ns |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP17L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
