
CMOS 1-of-2 decoder/demultiplexer with a single input and two output lines. Features a minimum supply voltage of 900mV and a maximum of 3.6V, operating between -40°C and 85°C. Offers a high level output current of 2.6mA and a low level output current of 2.6mA, with a quiescent current of 900nA. This surface mount component, packaged in TO-2, is supplied on a 5000-piece tape and reel and is lead-free and RoHS compliant.
Onsemi NC7SP19L6X technical specifications.
| Package/Case | TO-2 |
| High Level Output Current | 2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 48.3ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 7SP |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPST |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP19L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
