
CMOS 1-of-2 decoder/demultiplexer, featuring a single independent circuit with one input and two outputs. Operates with a single supply voltage from 900mV to 3.6V, exhibiting a quiescent current of 900nA. Offers a propagation delay of 48.3ns and supports surface mount installation in an SC package. This non-inverting, lead-free component is RoHS compliant and supplied in a 3000-piece tape and reel.
Onsemi NC7SP19P6X technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 48.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SP |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Throw Configuration | DPST |
| Turn-On Delay Time | 48.3ns |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP19P6X to view detailed technical specifications.
No datasheet is available for this part.
