
Single buffer IC, CMOS technology, featuring one input and one output. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, offering a propagation delay of 9.2ns. Supports output currents of 2.6mA (low level) and -2.6mA (high level), with a quiescent current of 900nA. Packaged in a compact SC case (2mm x 1.25mm x 0.9mm) for surface mounting, this lead-free and RoHS-compliant component is supplied on a 3000-piece tape and reel.
Onsemi NC7SP34P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SP |
| Technology | CMOS |
| Turn-On Delay Time | 46.3ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP34P5X to view detailed technical specifications.
No datasheet is available for this part.
