
CMOS 2-input NAND gate with open-drain output, operating from 0.9V to 3.6V. Features a 10ns propagation delay and 900nA quiescent current. Designed for surface mount applications in an SC package, this single-circuit logic IC offers 2.6mA high and low level output current. Suitable for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Onsemi NC7SP38P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SP |
| Technology | CMOS |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP38P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
