
CMOS logic IC featuring a single, configurable 2-input universal logic gate with Schmitt trigger inputs. Operates from 900mV to 3.6V, offering 3 inputs and 1 output. Provides 2.6mA high/low level output current with a quiescent current of 500nA. Surface mountable in a compact 550um height package, ideal for space-constrained applications. Includes 1 circuit with a propagation delay of 32ns.
Onsemi NC7SP58L6X technical specifications.
| Height | 550um |
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7SP |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP58L6X to view detailed technical specifications.
No datasheet is available for this part.
