
CMOS D-Type Flip-Flop, single element, positive edge triggered, operating up to 150MHz. Features 3.6V max supply voltage, 2.6mA output current, and 34ns propagation delay. This surface mount component is housed in an 8-pin VSSOP package, offering complementary outputs and a wide industrial temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Onsemi NC7SP74K8X technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 0.7mm |
| High Level Output Current | -2.6mA |
| Input Capacitance | 2pF |
| Input Type | SINGLE-ENDED |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 2.6mA |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | VSSOP |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SP |
| Supply Voltage-Nom | 3.6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 46ns |
| Weight | 0.03g |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP74K8X to view detailed technical specifications.
No datasheet is available for this part.
