
CMOS D-Type Flip-Flop, single-bit, non-inverting logic function. Features positive edge clock triggering, 40MHz frequency, and 34ns propagation delay. Operates from 0.9V to 3.6V supply voltage with ±2.6mA output current. Surface mount package, lead-free, and RoHS compliant.
Onsemi NC7SP74L8X technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -2.6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SP |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP74L8X to view detailed technical specifications.
No datasheet is available for this part.
