
CMOS Unbuffered Inverter, a single-circuit logic gate with one input and one output. Features a propagation delay of 9.2ns and a turn-on delay time of 46.3ns. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, drawing a quiescent current of 900nA. Designed for surface mount applications with a compact 1mm width, 1.45mm length, and 0.55mm height. Delivers 2.6mA low-level output current and -2.6mA high-level output current. Packaged in tape and reel for 5000 units, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Onsemi NC7SPU04L6X technical specifications.
| Height | 0.55mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SP |
| Technology | CMOS |
| Turn-On Delay Time | 46.3ns |
| Weight | 0.018g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SPU04L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
