
CMOS 2-input NAND gate IC, featuring a single circuit with one gate. This surface mount component operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 26ns. Designed for high-speed applications, it boasts a low quiescent current of 1uA and operates across a temperature range of -40°C to 85°C. The compact SC package measures 2mm x 1.25mm x 0.9mm, making it suitable for space-constrained designs.
Onsemi NC7ST00P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7ST |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| Voltage | 5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST00P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
