
CMOS 2-input NOR gate, operating from 4.5V to 5.5V with a typical 5V supply. Features a propagation delay of 26ns and turn-on delay time of 17ns. Supports high level output current of -2mA and low level output current of 2mA, with a quiescent current of 1uA. This surface mount component is RoHS compliant and lead-free, packaged in a 5000-piece tape and reel.
Onsemi NC7ST02L6X technical specifications.
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7ST |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST02L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
