
CMOS 2-input NOR gate IC, featuring a single circuit with one gate and two inputs. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and a quiescent current of 1µA. This surface mount component, packaged in SOT-23, offers a propagation delay of 26ns and a turn-on delay time of 31ns. It supports output currents of -2mA (high) and 2mA (low), with an operating temperature range from -40°C to 85°C. The device is lead-free and RoHS compliant, supplied in a 250-piece tape and reel.
Onsemi NC7ST02M5 technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7ST |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST02M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
