
CMOS 2-input NOR gate, single circuit, 1 gate, 1 output, 2 inputs. Operates from 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Features a propagation delay of 26ns and turn-on delay time of 17ns. High level output current is -2mA, low level output current is 2mA, with a quiescent current of 1uA. Packaged in SC, surface mount, tape and reel, 3000 units per reel. Lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi NC7ST02P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7ST |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST02P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
