
CMOS logic inverter IC, featuring a single gate with one input and one output. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a quiescent current of 1µA. Supports output currents of 2mA (low level) and -2mA (high level), with propagation delays of 26ns and turn-on delay times of 31ns. This surface mount component is lead-free, RoHS compliant, and packaged in tape and reel.
Onsemi NC7ST04L6X technical specifications.
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7ST |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST04L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
