
CMOS inverter IC featuring a single element with one input and one output. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and provides an output current of 2mA (2mA low, -2mA high). This surface-mount component, packaged in SOT-23, offers a propagation delay of 26ns and a turn-on delay time of 31ns. It functions within an operating temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi NC7ST04M5X technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7ST |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST04M5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
