
CMOS logic inverter IC featuring a single gate with one input and one output. Surface mountable in an SC package with dimensions of 2mm (L) x 1.25mm (W) x 1mm (H). Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and exhibits a propagation delay of 26ns. Offers a low quiescent current of 1µA and supports output currents of 2mA. Lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi NC7ST04P5 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7ST |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST04P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
