
CMOS 2-input AND gate, part of the 7ST series, offers a single circuit with one gate and one element. This surface mount component, housed in a SOT-23 package, operates with a 4.5V to 5.5V supply voltage, typically 5V, and features a low quiescent current of 1uA. It supports a high level output current of -2mA and a low level output current of 2mA, with propagation delays around 26ns. Designed for lead-free and RoHS compliant applications, it functions within an operating temperature range of -40°C to 85°C.
Onsemi NC7ST08M5 technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7ST |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST08M5 to view detailed technical specifications.
No datasheet is available for this part.
