
CMOS 2-input AND gate IC, operating from a 4.5V to 5.5V supply range with a nominal 5V. Features a 17ns propagation delay and 2mA output current capability. This surface mount component is housed in a SOT-23 package, measuring 3mm in length, 1.7mm in width, and 1.25mm in height. It is lead-free, RoHS compliant, and rated for industrial temperature ranges (-40°C to 85°C).
Onsemi NC7ST08M5X technical specifications.
| Package/Case | SOT-23 |
| Height | 1.25mm |
| High Level Output Current | -2mA |
| JESD-30 Code | R-PDSO-G5 |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7ST |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Turn-On Delay Time | 31ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST08M5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
