
CMOS 2-input OR gate, part of the 7ST series, operates from a 4.5V to 5.5V supply with a typical 5V operating voltage. This surface mount logic IC features a single circuit with two input lines and one output line, offering a propagation delay of 26ns and turn-on delay time of 17ns. It supports a high level output current of -2mA and a low level output current of 2mA, with a quiescent current of 1uA. The component is lead-free, RoHS compliant, and designed for operation between -40°C and 85°C, supplied in a 5000-piece tape and reel package.
Onsemi NC7ST32L6X technical specifications.
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7ST |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST32L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
