
CMOS 2-input OR gate IC, operating from 4.5V to 5.5V with a nominal 5V supply. Features a single gate with two inputs and one output, offering a propagation delay of 26ns and turn-on delay of 31ns. Packaged in a SOT-23 surface mount case, this RoHS compliant component supports a low-level output current of 2mA and a high-level output current of -2mA, with a maximum output current of 12.5mA. Designed for operation between -40°C and 85°C, it utilizes advanced CMOS technology for efficient performance.
Onsemi NC7ST32M5 technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7ST |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 31ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST32M5 to view detailed technical specifications.
No datasheet is available for this part.
