
CMOS 2-input OR gate IC, operating from 4.5V to 5.5V with a nominal 5V supply. Features a single gate with two inputs and one output, exhibiting a propagation delay of 26ns and turn-on delay of 31ns. Designed for surface mount with a SC package, this lead-free and RoHS compliant component offers a high level output current of -2mA and low level output current of 2mA. Operating temperature range spans from -40°C to 85°C, with a quiescent current of 1uA.
Onsemi NC7ST32P5 technical specifications.
| Package/Case | SC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7ST |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST32P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
